3898020000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 440 V, 10 A, 3898020000
Order No.: 53P2846
EAN: 4008190547233
MPN:
3898020000
KSK 3/35 GZ 1/4X1 1/4
As an alternative, we recommend the following item:
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1014000000
Order No.: 50P2575
Manufacturer: Weidmüller
per pc. 8.3181 € *
*incl. VAT plus shipping costs
Fuse terminal block, 3898020000, Weidmüller
Fuse terminal block, screw connection, fuse element, open at one end, screw connection, 10 mm², 440 V, 10 A, 6.3x32 mm (1/4x1 1/4"), TS 3
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
Rated Voltage | 440 V | |
Width | 13 mm | |
Colour | beige | |
Height | 85.5 mm | |
Length | 63 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 10 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |