9509600000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 6.3 A, 9509600000

Order No.: 53P7181
EAN: 4008190456795
MPN:
9509600000
KSKM 1/35 G20
Series: SAK-Reihe
9509600000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
27.4771 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
27.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.4771 €

Fuse terminal block, 9509600000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, open at one end, screw connection, 10 mm², 250 V, 6.3 A, G-Si. 5x20, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Sicherungs-Reihenklemme
AWG cross-section AWG 22 bis 8
Rated Voltage 250 V
Width 13 mm
Colour dunkelbeige
Height 69 mm
Length 63 mm
Cable cross-section 0,5-10 mm²
Rated current 6.3 A
Pin number 2-polig
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes