9532450000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 250 V, 6.3 A, 9532450000

Order No.: 53P7338
EAN: 4032248039210
MPN:
9532450000
KDKS 1/PE/35 DB
Series: W-Reihe
9532450000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
8.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9845 €

Fuse terminal block, 9532450000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, with PE connection, open on one side, screw connection, 4 mm², 250 V, 6.3 A, G-Si. 5x20.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version Sicherungs-Reihenklemme
Number of terminals 2
Pin number 3-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated Voltage 250 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 65 mm
Width 8 mm
Height 91 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes