0342100000 | Weidmüller

Aluminum enclosure, (L x W x H) 45 x 70 x 100 mm, gray (RAL 7001), IP67, 0342100000

Order No.: 50P0956
EAN: 4008190104641
MPN:
0342100000
KLIPPON K2
Series: Klippon K
0342100000 Weidmüller General Purpose Enclosures Image 1
0342100000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
28.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7266 €

Aluminium enclosure, 0342100000, Weidmüller

The 0342100000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Width 70 mm
Colour grau
Height 100 mm
Length 45 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei