0342200000 | Weidmüller

Aluminum enclosure, (L x W x H) 45 x 70 x 165 mm, gray (RAL 7001), IP67, 0342200000

Order No.: 50P0957
EAN: 4008190116521
MPN:
0342200000
KLIPPON K3
Series: Klippon K
0342200000 Weidmüller General Purpose Enclosures Image 1
0342200000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
31.7849 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
31.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7849 €

Aluminium enclosure, 0342200000, Weidmüller

The 0342200000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Width 70 mm
Colour grau
Height 165 mm
Length 45 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei