0342500000 | Weidmüller
Aluminum enclosure, (L x W x H) 100 x 200 x 160 mm, gray (RAL 7001), IP67, 0342500000
Unit Price (€ / pc.)
101.5784 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Aluminium enclosure, 0342500000, Weidmüller
The 0342500000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Width | 200 mm | |
Colour | grau | |
Height | 160 mm | |
Length | 100 mm | |
Material | Aluminium | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |