0360200000 | Weidmüller
Polyester enclosure, (L x W x H) 175 x 186 x 302 mm, light gray (RAL 7035), IP67, 0360200000
Unit Price (€ / pc.)
154.2478 € *
Available in 6 Days: 500 pcs. - if ordered today
Plastic enclosure, 0360200000, Weidmüller
The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.
Features
- Cover with nylon screws
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails and mounting plates
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 175 mm | |
| Width | 186 mm | |
| Height | 302 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |