0360400000 | Weidmüller

Polyester enclosure, (L x W x H) 175 x 302 x 372 mm, light gray (RAL 7035), IP67, 0360400000

Order No.: 50P1005
EAN: 4008190108687
MPN:
0360400000
TBF 37/30/18 7035
Series: TBF
0360400000 Weidmüller General Purpose Enclosures Image 1
0360400000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
247.5914 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
247.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.5914 €

Plastic enclosure, 0360400000, Weidmüller

The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.

Features

  • Cover with nylon screws
  • Fixing holes outside the sealed area
  • Thread for fitting to terminal rails and mounting plates
Technical specifications
Width 302 mm
Colour lichtgrau
Height 372 mm
Length 175 mm
Material Polyester
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin BE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes