0500800000 | Weidmüller
Polyester enclosure, (L x W x H) 175 x 302 x 372 mm, light gray (RAL 7035), IP67, 0500800000
Unit Price (€ / pc.)
281.9824 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plastic enclosure, 0500800000, Weidmüller
The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.
Features
- Cover with nylon screws
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails and mounting plates
Technical specifications
Width | 302 mm | |
Colour | lichtgrau | |
Height | 372 mm | |
Length | 175 mm | |
Material | Polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |