0573300000 | Weidmüller
Aluminum enclosure, (L x W x H) 57 x 75 x 80 mm, gray (RAL 7001), IP67, 0573300000
Unit Price (€ / pc.)
22.5148 € *
Available in 6 Days: 50 pcs. - if ordered today
Aluminium enclosure, 0573300000, Weidmüller
The 0573300000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 57 mm | |
| Width | 75 mm | |
| Height | 80 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |