0573700000 | Weidmüller

Aluminum enclosure, (L x W x H) 111 x 280 x 230 mm, gray (RAL 7001), IP67, 0573700000

Order No.: 50P1659
EAN: 4008190051808
MPN:
0573700000
KLIPPON K71
Series: Klippon K
0573700000 Weidmüller General Purpose Enclosures Image 1
0573700000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
198.8728 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
198.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.8728 €

Aluminium enclosure, 0573700000, Weidmüller

The 0573700000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Filter Property Value
Material aluminum
Length 111 mm
Width 280 mm
Height 230 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No