1002690000 | Weidmüller
Stainless steel enclosure, (L x W x H) 80 x 120 x 120 mm, silver (RAL 7035), IP67, 1002690000
Unit Price (€ / pc.)
354.8342 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Small terminal box, 1002690000, Weidmüller
Small terminal box, 120 x 120 x 80 mm, Mirror polished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.
Features
- High-temperature-resistant seal
- Flexible options for fastening the internal mounting rail
- Secure, permanent function of the seal is ensured by seal compression protection
- Earthing stud in the cover and base of the enclosure
- Laser cut weld seams for increased quality
Technical specifications
Width | 120 mm | |
Colour | silber | |
Height | 120 mm | |
Length | 80 mm | |
Material | Edelstahl | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |