1002700000 | Weidmüller
Stainless steel enclosure, (L x W x H) 120 x 380 x 160 mm, silver (RAL 7035), IP67, 1002700000
Unit Price (€ / pc.)
818.1845 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Small terminal box, 1002700000, Weidmüller
Small terminal box, 380 x 160 x 120 mm, Mirror polished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.
Features
- High-temperature-resistant seal
- Flexible options for fastening the internal mounting rail
- Secure, permanent function of the seal is ensured by seal compression protection
- Earthing stud in the cover and base of the enclosure
- Laser cut weld seams for increased quality
Technical specifications
Breite | 380 mm | |
Farbe | silber | |
Höhe | 160 mm | |
Länge | 120 mm | |
Material | Edelstahl | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |