1002720000 | Weidmüller

Stainless steel enclosure, (L x W x H) 100 x 190 x 190 mm, silver (RAL 7035), IP67, 1002720000

Order No.: 50P2189
EAN: 4032248695652
MPN:
1002720000
KLIPPON STB 3 SS
Series: Klippon STB
1002720000 Weidmüller General Purpose Enclosures Image 1
1002720000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
512.1998 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
512.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
512.1998 €

Small terminal box, 1002720000, Weidmüller

Small terminal box, 190 x 190 x 100 mm, Mirror polished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Breite 190 mm
Farbe silber
Höhe 190 mm
Länge 100 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes