1002730000 | Weidmüller

Stainless steel enclosure, (L x W x H) 90 x 150 x 190 mm, silver (RAL 7035), IP67, 1002730000

Order No.: 50P2190
EAN: 4032248695669
MPN:
1002730000
KLIPPON STB 2.1 SS
Series: Klippon STB
1002730000 Weidmüller General Purpose Enclosures Image 1
1002730000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
549.7324 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
549.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
549.7324 €

Small terminal box, 1002730000, Weidmüller

Small terminal box, 150 x 190 x 90 mm, Mirror polished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Filter Property Value
Material stainless steel
Length 90 mm
Width 150 mm
Height 190 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes