1025010000 | Weidmüller

Stainless steel enclosure, (L x W x H) 90 x 150 x 190 mm, pebble gray (RAL 7032), IP67, 1025010000

Order No.: 50P2986
EAN: 4032248745227
MPN:
1025010000
KLIPPON STB 2.1 MS HT
Series: Klippon STB
1025010000 Weidmüller General Purpose Enclosures Image 1
1025010000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
257.8135 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
257.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.8135 €

Small terminal box, 1025010000, Weidmüller

Small terminal box, 150 x 190 x 90 mm, Powder coated, Silicone, Pebble gray. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Width 150 mm
Colour kieselgrau
Height 190 mm
Length 90 mm
Material Edelstahl
RAL number 7032
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes