1025030000 | Weidmüller

Stainless steel enclosure, (L x W x H) 120 x 250 x 250 mm, pebble gray (RAL 7032), IP67, 1025030000

Order No.: 50P2988
EAN: 4032248745241
MPN:
1025030000
KLIPPON STB 4 MS HT
Series: Klippon STB
Weidmüller
1025030000 Weidmüller General Purpose Enclosures Image 1
1025030000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
288.0276 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 10 Weeks **
Total Price:
288.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.0276 €

Small terminal box, 1025030000, Weidmüller

Small terminal box, 250 x 250 x 120 mm, Powder coated, Silicone, Pebble gray. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Width 250 mm
Colour pebble gray
Height 250 mm
Length 120 mm
Material stainless steel
RAL number 7032
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes