1058820000 | Weidmüller

Stainless steel enclosure, (L x W x H) 80 x 120 x 150 mm, silver (RAL 7035), IP67, 1058820000

Order No.: 50P4170
EAN: 4032248800698
MPN:
1058820000
KLIPPON STB 1.1 SS E
Series: Klippon STB
1058820000 Weidmüller General Purpose Enclosures Image 1
1058820000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
431.6606 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
431.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
431.6606 €

Small terminal box, 1058820000, Weidmüller

Small terminal box,120 x 150 x 80 mm, Electropolished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Breite 120 mm
Farbe silber
Höhe 150 mm
Länge 80 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes