1058850000 | Weidmüller

Stainless steel enclosure, (L x W x H) 100 x 190 x 190 mm, silver (RAL 7035), IP67, 1058850000

Order No.: 50P4173
EAN: 4032248800728
MPN:
1058850000
KLIPPON STB 3 SS E
Series: Klippon STB
1058850000 Weidmüller General Purpose Enclosures Image 1
1058850000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
580.8985 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
580.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
580.8985 €

Small terminal box, 1058850000, Weidmüller

Small terminal box, 190 x 190 x 100 mm, Electropolished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Width 190 mm
Colour silber
Height 190 mm
Length 100 mm
Material Edelstahl
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes