1058880000 | Weidmüller

Stainless steel enclosure, (L x W x H) 120 x 380 x 160 mm, silver (RAL 7035), IP67, 1058880000

Order No.: 50P4176
EAN: 4032248800759
MPN:
1058880000
KLIPPON STB 5 SS E
Series: Klippon STB
1058880000 Weidmüller General Purpose Enclosures Image 1
1058880000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
836.4748 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
836.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
836.4748 €

Small terminal box, 1058880000, Weidmüller

Small terminal box, 380 x 160 x 120 mm, Electropolished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.

Features

  • High-temperature-resistant seal
  • Flexible options for fastening the internal mounting rail
  • Secure, permanent function of the seal is ensured by seal compression protection
  • Earthing stud in the cover and base of the enclosure
  • Laser cut weld seams for increased quality
Technical specifications
Width 380 mm
Colour silber
Height 160 mm
Length 120 mm
Material Edelstahl
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes