1194690003 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 260 x 260 mm, silver (RAL 7035), IP66/IP67, 1194690003

Order No.: 50P8047
EAN: 4050118107760
MPN:
1194690003
KTB MH 262620 S2N4
Series: Klippon TB MH
1194690003 Weidmüller General Purpose Enclosures Image 1
1194690003 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,210.4918 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,210.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,210.4918 €

Terminal box, 1194690003, Weidmüller

The 1194690003 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 260 mm
Farbe silber
Höhe 260 mm
Länge 200 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei