1194820003 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 260 x 350 mm, silver (RAL 7035), IP66/IP67, 1194820003

Order No.: 50P8090
EAN: 4050118107371
MPN:
1194820003
KTB MH 352615 S2N2
Series: Klippon TB MH
Weidmüller
1194820003 Weidmüller General Purpose Enclosures Image 1
1194820003 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,078.854 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,078.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,078.854 €

Terminal box, 1194820003, Weidmüller

The 1194820003 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Width 260 mm
Colour silver
Height 350 mm
Length 150 mm
Material stainless steel
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead