1194860001 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 260 x 350 mm, silver (RAL 7035), IP66/IP67, 1194860001

Order No.: 50P8101
EAN: 4050118107272
MPN:
1194860001
KTB MH 352620 S2E1
Series: Klippon TB MH
1194860001 Weidmüller General Purpose Enclosures Image 1
1194860001 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,152.0985 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,152.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,152.0985 €

Terminal box, 1194860001, Weidmüller

The 1194860001 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 260 mm
Farbe silber
Höhe 350 mm
Länge 200 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei