1194890001 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 260 x 350 mm, silver (RAL 7035), IP66/IP67, 1194890001

Order No.: 50P8113
EAN: 4050118107180
MPN:
1194890001
KTB MH 352620 S2E4
Series: Klippon TB MH
1194890001 Weidmüller General Purpose Enclosures Image 1
1194890001 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,586.1986 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,586.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,586.1986 €

Terminal box, 1194890001, Weidmüller

The 1194890001 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 200 mm
Width 260 mm
Height 350 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No