1194930000 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 300 x 400 mm, silver (RAL 7035), IP66/IP67, 1194930000

Order No.: 50P8125
EAN: 4032248977680
MPN:
1194930000
KTB MH 403015 S4E3
Series: Klippon TB MH
1194930000 Weidmüller General Purpose Enclosures Image 1
1194930000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,209.9087 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,209.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,209.9087 €

Terminal box, 1194930000, Weidmüller

The 1194930000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Width 300 mm
Colour silber
Height 400 mm
Length 150 mm
Material Edelstahl
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei