1195050000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 382 x 458 mm, silver (RAL 7035), IP66/IP67, 1195050000

Order No.: 50P8167
EAN: 4032248977864
MPN:
1195050000
KTB MH 453820 S4E0
Series: Klippon TB MH
Weidmüller
1195050000 Weidmüller General Purpose Enclosures Image 1
1195050000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,301.8600 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,301.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,301.8600 €

Terminal box, 1195050000, Weidmüller

The 1195050000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Width 382 mm
Colour silver
Height 458 mm
Length 200 mm
Material stainless steel
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead