1195280000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 350 x 550 mm, silver (RAL 7035), IP66/IP67, 1195280000

Order No.: 50P8244
EAN: 4032248977918
MPN:
1195280000
KTB MH 553520 S4E3
Series: Klippon TB MH
1195280000 Weidmüller General Purpose Enclosures Image 1
1195280000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,802.6953 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,802.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,802.6953 €

Terminal box, 1195280000, Weidmüller

The 1195280000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Width 350 mm
Colour silber
Height 550 mm
Length 200 mm
Material Edelstahl
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei