1195340000 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 450 x 620 mm, silver (RAL 7035), IP66/IP67, 1195340000

Order No.: 50P8265
EAN: 4032248978007
MPN:
1195340000
KTB MH 624515 S4E4
Series: Klippon TB MH
Weidmüller
1195340000 Weidmüller General Purpose Enclosures Image 1
1195340000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2,967.5268 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,967.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,967.5268 €

Terminal box, 1195340000, Weidmüller

The 1195340000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 450 mm
Farbe silber
Höhe 620 mm
Länge 150 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei