1195490000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 508 x 762 mm, silver (RAL 7035), IP66/IP67, 1195490000

Order No.: 50P8315
EAN: 4032248977604
MPN:
1195490000
KTB MH 765020 S4E4
Series: Klippon TB MH
1195490000 Weidmüller General Purpose Enclosures Image 1
1195490000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3,955.9884 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,955.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,955.9884 €

Terminal box, 1195490000, Weidmüller

The 1195490000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 508 mm
Farbe silber
Höhe 762 mm
Länge 200 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei