1195520003 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 610 x 914 mm, silver (RAL 7035), IP66/IP67, 1195520003

Order No.: 50P8327
EAN: 4050118105278
MPN:
1195520003
KTB MH 916115 S2N2
Series: Klippon TB MH
Weidmüller
1195520003 Weidmüller General Purpose Enclosures Image 1
1195520003 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3,283.3171 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,283.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,283.3171 €

Terminal box, 1195520003, Weidmüller

The 1195520003 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 610 mm
Farbe silber
Höhe 914 mm
Länge 150 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei