1195610000 | Weidmüller
Stainless steel enclosure, (L x W x H) 200 x 740 x 980 mm, silver (RAL 7035), IP66/IP67, 1195610000
Unit Price (€ / pc.)
3,639.0319 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,639.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,639.0319 €
Terminal box, 1195610000, Weidmüller
The 1195610000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Completely removable padlock tab
- Cover lock outside the sealed zone
- Improved temperature performance
- Completely removable lid – without a tool
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
Breite | 740 mm | |
Farbe | silber | |
Höhe | 980 mm | |
Länge | 200 mm | |
Material | Edelstahl | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |