1195900000 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 260 x 350 mm, silver (RAL 7035), IP67, 1195900000

Order No.: 50P8395
EAN: 4032248978717
MPN:
1195900000
KTB FS 352615 S4E0
Series: Klippon TB FS
1195900000 Weidmüller General Purpose Enclosures Image 1
1195900000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
813.3412 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
813.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
813.3412 €

Terminal box, 1195900000, Weidmüller

The 1195900000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 260 mm
Farbe silber
Höhe 350 mm
Länge 150 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei