1196660000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 610 x 914 mm, silver (RAL 7035), IP67, 1196660000

Order No.: 50P8470
EAN: 4032248979424
MPN:
1196660000
KTB FS 916120 S4E1
Series: Klippon TB FS
Weidmüller
1196660000 Weidmüller General Purpose Enclosures Image 1
1196660000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2,642.2403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,642.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,642.2403 €

Terminal box, 1196660000, Weidmüller

The 1196660000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Width 610 mm
Colour silver
Height 914 mm
Length 200 mm
Material stainless steel
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead