1199980000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 260 x 260 mm, silver (RAL 7035), IP66, 1199980000

Order No.: 50P8536
EAN: 4032248982875
MPN:
1199980000
KTB QL 262620 S4E3
Series: Klippon TB QL
Weidmüller
1199980000 Weidmüller General Purpose Enclosures Image 1
1199980000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,346.7111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,346.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,346.7111 €

Terminal box, 1199980000, Weidmüller

The 1199980000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Quick-locking cover, comes with a slot as standard
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Breite 260 mm
Farbe silber
Höhe 260 mm
Länge 200 mm
Material Edelstahl
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei