1200140000 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 260 x 350 mm, silver (RAL 7035), IP66, 1200140000

Order No.: 50P8552
EAN: 4032248983056
MPN:
1200140000
KTB QL 352615 S4E3
Series: Klippon TB QL
1200140000 Weidmüller General Purpose Enclosures Image 1
1200140000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1,373.3433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,373.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,373.3433 €

Terminal box, 1200140000, Weidmüller

The 1200140000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Quick-locking cover, comes with a slot as standard
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 150 mm
Width 260 mm
Height 350 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No