1200640000 | Weidmüller
Stainless steel enclosure, (L x W x H) 200 x 350 x 550 mm, silver (RAL 7035), IP66, 1200640000
Unit Price (€ / pc.)
2,337.2433 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,337.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,337.2433 €
Terminal box, 1200640000, Weidmüller
The 1200640000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Quick-locking cover, comes with a slot as standard
- Improved temperature performance
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
Breite | 350 mm | |
Farbe | silber | |
Höhe | 550 mm | |
Länge | 200 mm | |
Material | Edelstahl | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |