1200770000 | Weidmüller
Stainless steel enclosure, (L x W x H) 150 x 508 x 762 mm, silver (RAL 7035), IP66, 1200770000
Unit Price (€ / pc.)
2,332.6142 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,332.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,332.6142 €
Terminal box, 1200770000, Weidmüller
The 1200770000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Quick-locking cover, comes with a slot as standard
- Improved temperature performance
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
Width | 508 mm | |
Colour | silver | |
Height | 762 mm | |
Length | 150 mm | |
Material | stainless steel | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |