1305850000 | Weidmüller
Polyester enclosure, (L x W x H) 56 x 230 x 75 mm, gray (RAL 7001), IP67, 1305850000
Unit Price (€ / pc.)
54.9542 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Plastic enclosure, 1305850000, Weidmüller
The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Technical specifications
Width | 230 mm | |
Colour | grau | |
Height | 75 mm | |
Length | 56 mm | |
Material | Polyester | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |