1305920000 | Weidmüller
Polyester enclosure, (L x W x H) 90 x 560 x 160 mm, gray (RAL 7001), IP67, 1305920000
Unit Price (€ / pc.)
243.1289 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plastic enclosure, 1305920000, Weidmüller
The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Technical specifications
Breite | 560 mm | |
Farbe | grau | |
Höhe | 160 mm | |
Länge | 90 mm | |
Material | Polyester | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |