1305970000 | Weidmüller

Polyester enclosure, (L x W x H) 120 x 405 x 400 mm, silver gray (RAL 7001), IP66, 1305970000

Order No.: 51P0762
EAN: 4050118108323
MPN:
1305970000
KLIPPON POK 404012
Series: Klippon POK
1305970000 Weidmüller General Purpose Enclosures Image 1
1305970000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
329.9513 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
329.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.9513 €

Plastic enclosure, 1305970000, Weidmüller

The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Direct wall mounting possible using fixing holes or mounting feet
  • Fastening thread to attach mounting rails and plates
Technical specifications
Breite 405 mm
Farbe silbergrau
Höhe 400 mm
Länge 120 mm
Material Polyester
RAL-Farbnummer 7001
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei