1306070000 | Weidmüller

Polyester enclosure, (L x W x H) 90 x 220 x 220 mm, gray (RAL 7001), IP67, 1306070000

Order No.: 51P0771
EAN: 4050118108385
MPN:
1306070000
KLIPPON POK 122209 EX
Series: Klippon POK
1306070000 Weidmüller General Purpose Enclosures Image 1
1306070000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
94.8549 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
94.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.8549 €

Plastic enclosure, 1306070000, Weidmüller

The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Direct wall mounting possible using fixing holes or mounting feet
  • Fastening thread to attach mounting rails and plates
Technical specifications
Breite 220 mm
Farbe grau
Höhe 220 mm
Länge 90 mm
Material Polyester
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei