1306090000 | Weidmüller

Polyester enclosure, (L x W x H) 90 x 260 x 160 mm, gray (RAL 7001), IP67, 1306090000

Order No.: 51P0773
EAN: 4050118108255
MPN:
1306090000
KLIPPON POK 162609 EX
Series: Klippon POK
1306090000 Weidmüller General Purpose Enclosures Image 1
1306090000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
138.1947 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
138.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.1947 €

Plastic enclosure, 1306090000, Weidmüller

The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Direct wall mounting possible using fixing holes or mounting feet
  • Fastening thread to attach mounting rails and plates
Technical specifications
Width 260 mm
Colour grau
Height 160 mm
Length 90 mm
Material Polyester
RAL number 7001
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei