1306180000 | Weidmüller

Polyester enclosure, (L x W x H) 160.5 x 400 x 250 mm, black, IP66, 1306180000

Order No.: 51P0781
EAN: 4050118108484
MPN:
1306180000
KLIPPON POK 254016 EX
Series: Klippon POK
1306180000 Weidmüller General Purpose Enclosures Image 1
1306180000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
414.9768 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
414.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
414.9768 €

Plastic enclosure, 1306180000, Weidmüller

The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Direct wall mounting possible using fixing holes or mounting feet
  • Fastening thread to attach mounting rails and plates
Technical specifications
Breite 400 mm
Farbe schwarz
Höhe 250 mm
Länge 160.5 mm
Material Polyester
Schutzart (IP) IP66
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei