1329680000 | Weidmüller

Aluminum enclosure, (L x W x H) 57 x 80 x 175 mm, gray (RAL 7001), IP67, 1329680000

Order No.: 51P1365
EAN: 4050118133899
MPN:
1329680000
KLIPPON K31 EX RAL7001
Series: Klippon K
1329680000 Weidmüller General Purpose Enclosures Image 1
1329680000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
148.6786 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
148.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
148.6786 €

Plastic enclosure, 1329680000, Weidmüller

The 1329680000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Filter Property Value
Material aluminum
Length 57 mm
Width 80 mm
Height 175 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No