1329700000 | Weidmüller

Aluminum enclosure, (L x W x H) 72 x 82 x 130 mm, gray (RAL 7001), IP67, 1329700000

Order No.: 51P1367
EAN: 4050118134209
MPN:
1329700000
KLIPPON K4 EX RAL7001
Series: Klippon K
1329700000 Weidmüller General Purpose Enclosures Image 1
1329700000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
101.8878 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
101.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.8878 €

Plastic enclosure, 1329700000, Weidmüller

The 1329700000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite 82 mm
Farbe grau
Höhe 130 mm
Länge 72 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei