1359370000 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 450 x 620 mm, silver (RAL 7035), IP66/IP67, 1359370000

Order No.: 51P2399
EAN: 4050118162257
MPN:
1359370000
KTB MH 624515 S4E2 MOD
Series: Klippon TB MH
Weidmüller
Image may differ
Unit Price (€ / pc.)
2,540.0788 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,540.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,540.0788 €

Ex metal housing, 1359370000, Weidmüller

Ex metal housing. The housing is suitable for use in standard industrial applications, in transportation and in potentially explosive atmospheres, as it is approved in accordance with the current Ex directives. The mounting holes are located outside the sealing area. Direct wall mounting through mounting holes or by mounting feet is possible.

Technical specifications
Width 450 mm
Colour silver
Height 620 mm
Length 150 mm
Material stainless steel
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes