1937730000 | Weidmüller

Aluminum enclosure, (L x W x H) 91 x 260 x 160 mm, gray (RAL 7001), IP67, 1937730000

Order No.: 52P6763
EAN: 4032248609277
MPN:
1937730000
KLIPPON K61 VMQ RAL7001
Series: Klippon K
1937730000 Weidmüller General Purpose Enclosures Image 1
1937730000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
166.8975 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
166.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.8975 €

Aluminium enclosure, 1937730000, Weidmüller

The 1937730000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite 260 mm
Farbe grau
Höhe 160 mm
Länge 91 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei