1937900000 | Weidmüller
Aluminum enclosure, (L x W x H) 45 x 70 x 165 mm, gray (RAL 7001), IP67, 1937900000
Unit Price (€ / pc.)
51.4913 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Aluminium enclosure, 1937900000, Weidmüller
The 1937900000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite | 70 mm | |
Farbe | grau | |
Höhe | 165 mm | |
Länge | 45 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |