1939610000 | Weidmüller

Aluminum enclosure, (L x W x H) 57 x 80 x 175 mm, gray (RAL 7001), IP67, 1939610000

Order No.: 52P6922
EAN: 4032248615940
MPN:
1939610000
KLIPPON K31 VMQ
Series: Klippon K
1939610000 Weidmüller General Purpose Enclosures Image 1
1939610000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
46.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.3148 €

Aluminium enclosure, 1939610000, Weidmüller

The 1939610000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite 80 mm
Farbe grau
Höhe 175 mm
Länge 57 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei