8000003446 | Weidmüller
Aluminum enclosure, (L x W x H) 81 x 120 x 122 mm, gray (RAL 7001), IP67, 8000003446
Unit Price (€ / pc.)
118.6787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Metal housing, 8000003446, Weidmüller
Metal housing, Holes on side A: 2 x M25x1.5, Holes on side B: 2 x M25x1.5, Metal housing for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
Width | 120 mm | |
Colour | gray | |
Height | 122 mm | |
Length | 81 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |